
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.26 / piece)
€ 26.00
incl. VAT
14-day return policy included
Highlights & Details
Uninsulated cable lug
- Hole Ø: 5.2 mm
- Cross section (max.): 1.50 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
1.50 mm²
- Thread size
M5
- Hole Ø
5.2 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- AWG max.
16
- Manufacturer part #
180662
- RoHS-compliant
Yes
- Type
180662
- Material (details)
Tin-plated copper
- Cross section
1.5 mm²
- Size
M5
Documents & Downloads
Datasheet
Datasheet 738170 Cimco 180662 180662 Crimp cable lug 180 ° M5 1.50 mm² Hole Ø: 5.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738170 Cimco 180662 180662 Crimp cable lug 180 ° M5 1.50 mm² Hole Ø: 5.2 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 200.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























