
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.79 / piece)
€ 139.50
incl. VAT
14-day return policy included
Highlights & Details
Uninsulated cable lug
- Hole Ø: 15 mm
- Cross section (max.): 50 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
50 mm²
- Thread size
M14
- Hole Ø
15 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- AWG max.
1
- Manufacturer part #
180745
- RoHS-compliant
Yes
- Type
180745
- Material (details)
Tin-plated copper
- Cross section
50 mm²
- Size
M14
Documents & Downloads
Datasheet
Datasheet 738336 Cimco 180745 180745 Crimp cable lug 180 ° M14 50 mm² Hole Ø: 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738336 Cimco 180745 180745 Crimp cable lug 180 ° M14 50 mm² Hole Ø: 15 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 449.50€ 448.50*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























