• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 101882 101882 Squeezer Spade terminals 6 up to 50 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 310.00
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Hexagonal crimping
Product type

Squeezer

Manufacturer part #

101882

Range of uses

Spade terminals

Crimp area

6 up to 50 mm²

Crimp area (min.)

6 mm²

Crimp area (max.)

50 mm²

Length

390 mm

Width

435 mm

Height

151 mm

Weight

1.2730 kg

Suitable for

Tube cable shoes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 814701 Cimco 101882 101882 Squeezer Spade terminals 6 up to 50 mm²

User & Safety Instructions

User & Safety Instructions 814701 Cimco 101882 101882 Squeezer Spade terminals 6 up to 50 mm²

Description

Crimping pliers for cable lug and connector, with integrated rotating profile discs, gear transfer lever, hexagon pressing, Cross-section 6 - 50 mm², length 390 mm

This text is machine translated.

Features

  • With hexagonal pressing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.98€ 312.98*

More interesting products

(*All information is plus legal VAT)