
Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
incl. VAT
14-day return policy included
Highlights & Details
Uninsulated cable lug
- Hole Ø: 20.5 mm
- Cross section (max.): 50 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
50 mm²
- Thread size
M20
- Hole Ø
20.5 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- AWG max.
1
- Manufacturer part #
180747
- RoHS-compliant
Yes
- Type
180747
- Material (details)
Tin-plated copper
- Cross section
50 mm²
- Size
M20
Documents & Downloads
Datasheet
Datasheet 738364 Cimco 180747 180747 Crimp cable lug 180 ° M20 50 mm² Hole Ø: 20.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738364 Cimco 180747 180747 Crimp cable lug 180 ° M20 50 mm² Hole Ø: 20.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 313.98€ 312.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























