• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 181648 Heatshrink Green, Yellow 41.5 mm 20 mm Shrinkage:2:1 20 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
41.5 mm
Nominal diameter (post-shrinkage)
20 mm
Heatshrink features
Thin-walled
Content
20 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 20 m
  • Shrinkage: 2:1
  • Green, Yellow
  • Nominal inside diameter (pre-shrinkage): 41.5 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

41.5 mm

Nominal diameter (post-shrinkage)

20 mm

Factory colour

Green

Yellow

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

20 m

Material

Polyolefin

Min. temperature

-45 °C

Max. temperature

125 °C

Manufacturer part #

181648

Halogen-free

Yes

Length

5 m

Type

181648

Wall thickness (post-shrinkage)

1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818790 Cimco 181648 Heatshrink Green, Yellow 41.5 mm 20 mm Shrinkage:2:1 20 m

Description

Polyolefin heat-shrink tubing, thin-walled 2:1, colored, halogen-free and flexible, flame-resistant (VW-1/UL224). Technical data: Longitudinal:

This text is machine translated.

Accessories

(*All information is plus legal VAT)