
Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 3.58
incl. VAT
14-day return policy included
Highlights & Details
Right-angled tubular cable lug
- Hole Ø: 6.5 mm
- Cross section (max.): 25 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
25 mm²
- Thread size
M6
- Hole Ø
6.5 mm
- Connection angle
90°
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
183134
- RoHS-compliant
Yes
- Type
183134
- Material (details)
Cu-ETP according to DIN EN 13600
- Type
90°
- Cross section
25 mm²
- Size
M6
Documents & Downloads
Datasheet
Datasheet 736509 Cimco 183134 183134 Crimp cable lug 90 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736509 Cimco 183134 183134 Crimp cable lug 90 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 313.58€ 312.58*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























