
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Right-angled tubular cable lug
- Hole Ø: 8.5 mm
- Cross section (max.): 25 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
25 mm²
- Thread size
M8
- Hole Ø
8.5 mm
- Connection angle
90°
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
183135
- RoHS-compliant
Yes
- Type
183135
- Material (details)
Cu-ETP according to DIN EN 13600
- Type
90°
- Cross section
25 mm²
- Size
M8
Documents & Downloads
Datasheet
Datasheet 736533 Cimco 183135 183135 Crimp cable lug 90 ° M8 25 mm² Hole Ø: 8.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736533 Cimco 183135 183135 Crimp cable lug 90 ° M8 25 mm² Hole Ø: 8.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 314.47€ 313.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























