
Number
Minimum order quantity: 5
Total (€ 0.95 / piece)
€ 4.75
incl. VAT
14-day return policy included
Highlights & Details
Right-angled tubular cable lug
- Hole Ø: 10.5 mm
- Cross section (max.): 16 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
16 mm²
- Thread size
M10
- Hole Ø
10.5 mm
- Connection angle
90°
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
183173
- RoHS-compliant
Yes
- Type
183173
- Material (details)
Cu-ETP according to DIN EN 13600
- Type
90°
- Cross section
16 mm²
- Size
M10
Documents & Downloads
Datasheet
Datasheet 736467 Cimco 183173 183173 Crimp cable lug 90 ° M10 16 mm² Hole Ø: 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736467 Cimco 183173 183173 Crimp cable lug 90 ° M10 16 mm² Hole Ø: 10.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 314.75€ 313.75*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























