• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 4100 Clamp meter Digital incl. bag CAT IV 1000 V

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4100

  • 400 A AC/DC
  • 1000V AC/1500V DC
  • Backlight

Technical specifications

Product type

Clamp meter

Voltage DC reading range (max.)

1500 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

10 A

A DC reading range (max.)

400 A

A AC reading range (min.)

10 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

Up to 40 MΩ

Reading range - capacity

10 - 100 µF

Frequency reading range

Till 10 MHz

Measurement type (details)

True RMS

Height

90 mm

Width

230 mm

Weight

0.3000 kg

Manufacturer's standards (no certificate)

Reading category

CAT IV 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

4100

Display

Digital

Dim

(W x H) 230 mm x 90 mm

Features

incl. bag

Opening range of current clamps

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203495 Cimco 4100 Clamp meter Digital incl. bag CAT IV 1000 V

Description

AC/DC current clamp 4100 TRMS CAT IV/1000 V - CAT III/1500 V for highest safety. Current measurement AC / DC to 400A, Voltage measurement up to 1000 V AC and 1500 V DC, µA AC / DC measurement for HVAC. Measurement of resistance (..40 MOhm), capacity (10 nF..100 uF) and frequency (..10MHz). TRMS, contact-free voltage detection (NCV), LPF, diode test and continuity test. With automatic switch-off and self-test function. Torch, LCD display with illumination. Inclusive 2 test leads and 2 batteries Includes bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.