• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco CimCase PRO F1L2 178651F1L2 Tool box (empty)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CimCase PRO Trolley F1L2 blank case including 3 tool boards, 1x flexshell and 2x read/write disks

  • Deep bottom tray for large tools

Technical specifications

Product type

Tool box (empty)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773598 Cimco CimCase PRO F1L2 178651F1L2 Tool box (empty)

Description

The CimCase PRO Trolley F1L2 blank case combines maximum mobility with innovative and structured tool organization.

Developed for electricians and industrial electricians, the PRO Trolley series offers a robust design, generous storage space and comfortable transport for professional use.
The bottom tray, which is up to 150 mm deep, enables the placement of extensive tool equipment, measuring devices or accessories. Thanks to the integrated trolley function with retractable handle, the case can be transported easily even with higher loads - Ideal for longer distances on construction sites or in industrial plants.

There are three exchangeable tool boards inside. A tool board is equipped with the innovative flexshell system. The pluggable, elastic quiver allows a safe, form-adjusted and freely configurable tool mount. Tools can be positioned individually and adapted flexibly as required.
The system is supplemented by two tool panels with blade fastening, which ensure the correct positioning of the tools. Each tool gets its defined space - Ideal for maximum clarity and a quick check of completeness.

Thanks to the modular panel system, the case can be flexibly adapted to different areas of application and working requirements.
They are equipped with a TSA combination lock, a labeling field and a spring-mounted handle.
The CimCase PRO Trolley F1L2 is the ideal solution for professionals who want to combine innovative tool organization with maximum mobility and structured order.

This text is machine translated.

Accessories

(*All information is plus legal VAT)