• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco CimCase PRO F1T2 178650F1T2 Tool box (empty)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CimCase PRO Trolley F1T2 empty case including 3 tool boards, 1x flexshell and 2x bags

  • Deep bottom tray for large tools

Technical specifications

Product type

Tool box (empty)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773596 Cimco CimCase PRO F1T2 178650F1T2 Tool box (empty)

Description

The CimCase PRO Trolley F1T2 empty case combines maximum mobility with innovative and flexible tool organization.

Developed for electricians and industrial electricians, the PRO Trolley series offers a robust design, generous storage space and high transport comfort for professional use.
The bottom tray, which is up to 150 mm deep, enables the placement of extensive tool equipment, measuring devices or accessories. Thanks to the integrated trolley function with retractable handle, the case can be transported comfortably and easily on the back even with higher loads - Ideal for longer distances on construction sites or in industrial plants.

There are three exchangeable tool boards inside. A board is equipped with the innovative flexshell system. The pluggable, elastic quiver allows a safe, form-adjusted and freely configurable tool mount. Tools can be positioned individually and adapted flexibly as required.
The system is supplemented by two tool boards with pocket holders, which enable a flexible and quickly accessible organization of frequently used hand tools.
Thanks to the modular panel system, the case can be optimally adapted to different areas of application and personal methods of work.

They are equipped with a TSA combination lock, a labeling field and a spring-mounted handle.
The CimCase PRO Trolley F1T2 is the ideal solution for professionals who want to combine innovative tool organization with maximum mobility.

This text is machine translated.

Accessories

(*All information is plus legal VAT)