CimCase PRO Trolley P1L2 empty case including 3 tool boards, 1x laptop compartment and 2x lamellae
Deep bottom tray for large tools
Technical specifications
Product type
Tool box (empty)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773629 Cimco CimCase PRO LT1L2 178651P1L2 Tool box (empty)
Description
The CimCase PRO Trolley P1L2 Empty case combines maximum mobility with structured tool organization and digital work support.
Developed for electricians, industrial electricians and service technicians, the PRO Trolley series offers a robust design, generous storage space and comfortable transport in professional use. The bottom shell is up to 150 mm deep and allows tools, measuring instruments and accessories to be accommodated safely. Thanks to the integrated trolley function with retractable handle, the case can be moved comfortably and easily on the back even with higher loads - Ideal for longer distances on construction sites, in industrial plants or with service applications.
There are three exchangeable tool boards inside. A tool board is equipped with an integrated laptop compartment and enables a protected transport of a laptop or tablet (up to 15") for documentation, programming or diagnostics. Two additional tool panels have panel fasteners that ensure accurate and secure attachment of the tools. Each tool gets its defined space, WAS maximum clarity and a quick completeness check. Thanks to the modular panel system, the tool boards can be combined flexibly or replaced as required. In this way, the case can be optimally adapted to different areas of application and working requirements.
They are equipped with a TSA combination lock, a labeling field and a spring-mounted handle. The CimCase PRO Trolley P1L2 is the ideal solution for professionals who want to combine structured tool organization, digital work equipment and maximum mobility in one system.
This text is machine translated.
Description
The CimCase PRO Trolley P1L2 Empty case combines maximum mobility with structured tool organization and digital work support.
Developed for electricians, industrial electricians and service technicians, the PRO Trolley series offers a robust design, generous storage space and comfortable transport in professional use. The bottom shell is up to 150 mm deep and allows tools, measuring instruments and accessories to be accommodated safely. Thanks to the integrated trolley function with retractable handle, the case can be moved comfortably and easily on the back even with higher loads - Ideal for longer distances on construction sites, in industrial plants or with service applications.
There are three exchangeable tool boards inside. A tool board is equipped with an integrated laptop compartment and enables a protected transport of a laptop or tablet (up to 15") for documentation, programming or diagnostics. Two additional tool panels have panel fasteners that ensure accurate and secure attachment of the tools. Each tool gets its defined space, WAS maximum clarity and a quick completeness check. Thanks to the modular panel system, the tool boards can be combined flexibly or replaced as required. In this way, the case can be optimally adapted to different areas of application and working requirements.
They are equipped with a TSA combination lock, a labeling field and a spring-mounted handle. The CimCase PRO Trolley P1L2 is the ideal solution for professionals who want to combine structured tool organization, digital work equipment and maximum mobility in one system.