CimCase PRO Trolley P1T2 empty case including 3 tool boards, 1x with laptop compartment and 2x bags
Deep bottom tray for large tools
Technical specifications
Product type
Tool box (empty)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773627 Cimco CimCase PRO Trolley LT1T2 178650P1T2 Tool box (empty)
Description
The CimCase PRO Trolley P1T2 empty case combines maximum mobility with well thought-out tool and equipment organization.
Developed for electricians, industrial electricians and service technicians, the PRO Trolley series offers a robust design, generous storage space and comfortable transport in professional use. The bottom shell is up to 150 mm deep and allows tools, measuring instruments and accessories to be accommodated safely. Thanks to the integrated trolley function with retractable handle, the case can be moved comfortably and easily on the back even with higher loads - Ideal for longer distances on construction sites, in industrial plants or with service applications. There are three exchangeable tool boards inside. One board is equipped with an integrated laptop compartment and enables the protected transport of a laptop or tablet (up to 15") for documentation, programming or diagnostics.
Two additional tool boards have pocket holders, which enable a flexible and clear organization of hand tools. Frequently used tools are quickly handy and can be safely stored. Thanks to the modular panel system, the tool boards can be combined individually or replaced as required. In this way, the case can be optimally adapted to different areas of application and working requirements.
They are equipped with a TSA combination lock, a labeling field and a spring-mounted handle. The CimCase PRO Trolley P1T2 is the ideal solution for professionals who want to combine tools and digital equipment in a mobile, structured system.
This text is machine translated.
Description
The CimCase PRO Trolley P1T2 empty case combines maximum mobility with well thought-out tool and equipment organization.
Developed for electricians, industrial electricians and service technicians, the PRO Trolley series offers a robust design, generous storage space and comfortable transport in professional use. The bottom shell is up to 150 mm deep and allows tools, measuring instruments and accessories to be accommodated safely. Thanks to the integrated trolley function with retractable handle, the case can be moved comfortably and easily on the back even with higher loads - Ideal for longer distances on construction sites, in industrial plants or with service applications. There are three exchangeable tool boards inside. One board is equipped with an integrated laptop compartment and enables the protected transport of a laptop or tablet (up to 15") for documentation, programming or diagnostics.
Two additional tool boards have pocket holders, which enable a flexible and clear organization of hand tools. Frequently used tools are quickly handy and can be safely stored. Thanks to the modular panel system, the tool boards can be combined individually or replaced as required. In this way, the case can be optimally adapted to different areas of application and working requirements.
They are equipped with a TSA combination lock, a labeling field and a spring-mounted handle. The CimCase PRO Trolley P1T2 is the ideal solution for professionals who want to combine tools and digital equipment in a mobile, structured system.