• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco CimCase PRO Trolley T3 178650T3 Tool box (empty)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CimCase PRO Trolley T3 Empty case including 3 tool boards, 3x bags, 1x with additional neoprene pocket for spirit levels

  • Deep bottom tray for large tools

Technical specifications

Product type

Tool box (empty)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773626 Cimco CimCase PRO Trolley T3 178650T3 Tool box (empty)

Description

The CimCase PRO Trolley T3 empty case is the ideal solution for electricians and industrial electricians who value high mobility and flexible tool organization.

The PRO Trolley series combines maximum storage capacity with convenient transportation – Ideal for construction sites, service applications or industrial plants.
The 150 mm deep bottom tray offers generous space for tools, measuring devices or accessories. Thanks to the integrated trolley function with retractable handle, the case can be transported conveniently and without damaging the back even with higher loads.

Three tool panels with pocket holders ensure a clear and flexible organization inside. One of the panels is also equipped with a neoprene case for the protected storage of a spirit level. The bags enable quick access to frequently required tools and offer variable mounting options.
The modular panel system allows the tool boards to be replaced or individually combined. In this way, the case can be optimally adapted to different areas of application and working days.

They are equipped with a TSA combination lock, a labeling field and a spring-mounted handle.
The CimCase PRO Trolley T3 is the perfect basis for a flexible, mobile and professionally organized tool equipment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)