• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 112610 Hex head Bits insulated 17 mm 1/2" SW 17 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

17 mm

Ratchet bits (inch)

1/2"

Size

SW 17

Downforce

Hex head

Length

50 mm

Material

Tool steel

Material properties

PVC-coated

DIN standard

DIN 7448

Screwdriver features

insulated

Spanner size

17 mm

Standards

DIN 7448

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809610 Cimco Cimco Werkzeuge 112610 Hex head Bits insulated 17 mm 1/2" SW 17 1/2" (12.5 mm)

Description

Insulated screw tools with safety device to prevent accidental loosening of the clip-on tools, socket wrench set DIN 7448, 1000V, 17mm, 1/2 inch square

Hints

This text is machine translated.