• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 112618 Hex head Bits 27 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

27 mm

Downforce

Hex head

Length

60 mm

Material

Tool steel

Material properties

PVC-coated

DIN standard

DIN 7448

Spanner size

27 mm

Standards

DIN 7448

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809620 Cimco Cimco Werkzeuge 112618 Hex head Bits 27 mm 1/2" (12.5 mm)

Description

Insulated screw tools with safety device to prevent accidental loosening of the clip-on tools, socket wrench set DIN 7448, 1000 V, SW27, 1/2 inch square

Hints

This text is machine translated.