• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge VDE Screwdriver set 18-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Length

220 cm

Material properties

burnished

Width

220 mm

Height

100 mm

Weight

0.5000 kg

Screwdriver features

insulated

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899723 Cimco Cimco Werkzeuge VDE Screwdriver set 18-piece

Description

Screwdriver handle in two-component design with alternating blade holder, interchangeable blades continuously insulated with burnished blade tip, with attachable rotating cap for electronics work, phase tester 110 – 250 V, in practical nylon bag with hanging loop and belt loop. Screwdriver specifications and interchangeable blades are insulated to 1,000 V AC in accordance with IEC 60900 and GS (Safety Act) tested.

This text is machine translated.

Scope of delivery

  • Interchangeable blade for slotted screws 2.5 x 0.4 x 100 mm, 3.5 x 0.6 x 100 mm, 4.0 x 0.8 x 100 mm, 5.5 x 1.0 x 100 mm
  • Interchangeable blade for cross-head screws PH 1 – PH 2 x 100 mm, PZ 1 – PZ 2 x 100 mm
  • Interchangeable blade for TORX® screws T10 – T15 – T20 x 100 mm
  • Interchangeable blade with internal triangle 8 x 100 mm
  • Rotating cap for interchangeable blade
  • VDE screwdriver handle
  • Interchangeable blade with square socket 6 – 8 x 100 mm
  • Interchangeable blade with double bit 5 x 100 mm
  • Phase tester 110 - 250 V
  • Nylon case with hanging loop and belt latch.

More interesting products

(*All information is plus legal VAT)