• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom A.404 Torque screwdriver 2 - 10 Nm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Torque wrench 2 - 10 NM

  • Torque wrench 2 - 10 NM
  • Inner hexagon output for use with bits 1/4"

Technical specifications

Product type

Torque screwdriver

Drive

1/4" (6.3 mm)

Torque (min.)

2 Nm

Torque (max.)

10 Nm

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192202 Facom A.404 Torque screwdriver 2 - 10 Nm

Description

Class II, type D
Torque screwdriver with one rotation direction, torque moment on the right
Adapter ECR 1/4" - 1/4" for optional socket wrenches and accessories
1/4" drive handle for use with A.300PA type reversible ratchet handle
Adjustable wrench 82H.4
Supplied with test report, setting key and individual identification number

This text is machine translated.

Scope of delivery

  • 1x torque wrench 2 - 10 NM

More interesting products

(*All information is plus legal VAT)