• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29233 Workshop Torque screwdriver 5 - 14 Nm DIN EN ISO 6789, DIN EN 26789

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TorqueVario ® STplus cross-grip torque tool.

  • Torque can be set via numerical scale
  • With slipping clutch

Technical specifications

  • Hexagon head: 6 mm
Product type

Torque screwdriver

Range of use

Workshop

Drive

6 mm

Torque (min.)

5 Nm

Torque (max.)

14 Nm

Tolerance ±

6 %

Length

80 mm

Handle length

120 mm

Material

Chromium-vanadium steel

Material properties

tempered

Width

45 mm

Height

160 mm

Weight

375 g

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

T-grip

adjustable

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Material (details)

Octagonal profile with hole in the blade tip, hardened, galvanized

Max. torque

5.0 - 14.0 Nm

Standards

In accordance with EN ISO 6789

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803999 Wiha 29233 Workshop Torque screwdriver 5 - 14 Nm DIN EN ISO 6789, DIN EN 26789

Description

Driving side: DIN 3126, ISO 1173, Form D 6.3 For screw joints of all kinds in trade and industry. For controlled screwing at a predefined torque., in combination with a WIHA torque 6-mm changing blade. For controlled screwing with nuts at a predefined torque. For controlled screwing with bits at a predefined torque. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy: ±6%, traceable to national normal. Handle: Made of tough cellulose acetate. numerical torque value display in window scale. Torque can be set continuously with adjustment tool torque-setter (included in the delivery). Comfortable Cross-handle with soft zones for optimum transmission of torque. Click signal upon reaching the set torque value. Sleeve: Bit-Schnellwechselhalter for Wiha cross-grip torque tools. Enables a particularly fast bit change. Blade: octagonal profile with hole in the blade tip, through-hardened, galvanised. High-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated. Head: nickel-plated, spring-loaded ball. EN ISO 6789, BS EN 26789, ASME B107.14M Bits: High quality chrome-vanadium steel, pierced hardened, bronzed.

Features

  • Meets your requirements: Variable adjustable torque covers a wide range of applications
  • Increases your efficiency: The right torque protects you from material damage and rework.
  • Simplifies the handling: Effortless and comfortable transfer of high torque thanks to cross-grip with comfortable grip.
  • For controlled screwing at a predefined torque., in combination with a Wiha torque of 6 mm reversing blade.
  • Extra: Supplied in a practical plastic box, including factory test protocol.
  • Accuracy: ±6%, traceable to national normal.
  • Handle: Comfortable cross-grip with soft zones for optimum transfer of torque.
  • Handle: Numeric torque value display in window scale.
  • Handle: Torque can be adjusted continuously with adjustment tool torque-setter (included in the delivery).
  • Handle: Click signal when set torque value is reached.
  • Handle: Compatible with all 2899 series blades.
  • DIN EN ISO 6789

Scope of delivery

  • Torque screwdriver with cross-grip TorqueVario® S T 5-14 Nm variable adjustable torque limit 5 - 14 (29233)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)