• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Gigant Trolley 176803 Tool box (+ tools) (W x H x D) 550 x 225 x 350 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigant Compact Electric tool case trolley – compact, mobile and robust

  • With 31 tools, press pliers system and well thought-out lamellar and bag system
  • Ideal for electrical installations and service applications in daily professional use

Technical specifications

Dim

(W x H x D) 550 x 225 x 350 mm

Product type

Tool box (+ tools)

Height

225 mm

Width

550 mm

Depth

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773633 Cimco Gigant Trolley 176803 Tool box (+ tools) (W x H x D) 550 x 225 x 350 mm

Description

The Gigant tool case trolley Compact Electric is the compact and particularly handy version of the Giant series.

As a mobile trolley it combines robust construction with low weight and professional tool organization – Ideal for electricians in the daily use. With a dead weight of 6,970 g and compact outer dimensions of 550 × 350 × 225 mm the suitcase offers an optimum balance of mobility and space. The internal dimensions of 520 × 285 × 180 mm enable a structured accommodation of tools and accessories.

The trolley is equipped with three tool panels – including one with lamellar system for precise fixing as well as one with pocket system for flexible organization.
The 31-piece Electric assembly includes a practical selection of VDE 1,000 V insulated tools, a press-pliers system and cutting and stripping tools. Thus the case is optimally suitable for installation and service work in the electrical field The Gigant Compact Electric is the ideal solution for anyone looking for a compact, mobile and professionally equipped tool trolley system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)