• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 1 maker Siemens 5TL11631

1/2
Image similar
Product type
Circuit breakers
Number of pins
1
Contact type
1 maker
No. of partitions
1
Depth
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breakers

Contact type

1 maker

Number of pins

1

No. of partitions

1

Depth

70 mm

AC

Other

FALSE

70 mm

63 A

250 V

1

Other

10 kA

0.196 A

1

Other

Other

Other

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883100 Circuit breakers 1 maker Siemens 5TL11631

User & Safety Instructions

User & Safety Instructions 2883100 Circuit breakers 1 maker Siemens 5TL11631

Description

Switch 63A 1-pin, with red handle On/Off switch for DIN rail mounting for controlling electrical systems. The 5TL1 on/off switches are used for switching lighting, motors and other electrical devices. The rated currents range from 32 A to 125 A. The 5TL1 device versions can also be used as switch disconnectors to EN 60947-1. The devices can be used as main switch for the separation or activation of plants according to EN 60204-1-1. Whether infrastructure or industrial requirements - Siemens offers switching devices for all applications and every application area. The new design makes the 5TL1 on/off switch perfectly integrated into the row of FI-circuit breaker and circuit breaker. The switching devices from Siemens are characterized above all by: 1.Increased operational reliability and plant availability thanks to separate switching on and off of the affected circuit. 2. Reliable installation safety thanks to the standard grip and protection against accidental contact. 3. Tool-free release from the DIN rail or from the bus rail system using convenient slide-hand actuation. 4. Clearly visible switching position display 5. Can be used as switch disconnector and main switch. 6. The on/off switch corresponds to the provisions of EN 60947-1 and EN 60204-1. 7. Optimal technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.