
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
16 mm²
3
(W x H x D) 36 x 60 x 64 mm
25 A
25 A
pressure switch
36 mm
60 mm
64 mm
8 kW
0
0
25 A
3
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
10 kW
0.5 kA
Other
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
FALSE
20
Other
yes
Datasheet 1699137 Circuit breakers 3-pin 16 mm² 25 A 690 V AC Siemens 3LD31100TK05
User & Safety Instructions 1699137 Circuit breakers 3-pin 16 mm² 25 A 690 V AC Siemens 3LD31100TK05
The necessary accessories are required to use the article as described.