
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
16 mm²
3
(W x H x D) 36 x 60 x 64 mm
32 A
32 A
pressure switch
36 mm
60 mm
64 mm
10 kW
0
0
32 A
3
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
12 kW
0.5 kA
Other
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1748476 Circuit breakers 3-pin 16 mm² 32 A 690 V AC Siemens 3LD32100TK05
User & Safety Instructions 1748476 Circuit breakers 3-pin 16 mm² 32 A 690 V AC Siemens 3LD32100TK05
The necessary accessories are required to use the article as described.