• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 3-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54340RE400

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
1600 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,009.00 / piece)
€ 3,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 6000
  • Electrical life: 500
  • Power loss: 171 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 5
  • Mounting type: screw fastening
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

3

Dim

(W x H x D) 372.5 x 310 x 154 mm

Nominal current

1600 A

Nominal current - rounded value

1600 A

Type

pressure switch

Width

372.5 mm

Height

310 mm

Depth

154 mm

8

8

1600 A

3

IP00

0

1

FALSE

FALSE

Flat plug-in connection

FALSE

None

TRUE

TRUE

TRUE

900 kW

55 kA

Other

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

1600 A

400 kW

FALSE

1600

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742344 Circuit breakers 3-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54340RE400

User & Safety Instructions

User & Safety Instructions 1742344 Circuit breakers 3-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54340RE400

Description

SIMATIC WinCC RT Professional, 512 Power Tags Asia V13 SP2, runtime software in TIA Portal, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Std/Prof/Ent/Ult (64 bit)/ Server 2008 R2 SP1 (64 bit)/ Server 2012 R2/2016 (64 bit) SIMATIC WinCC Runtime Professional V13 SP1 Asia 512 Power Tags

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)