
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
3
(W x H x D) 198.5 x 164 x 95 mm
200 A
200 A
pressure switch
198.5 mm
164 mm
95 mm
6
6
200 A
3
IP00
0
1
FALSE
FALSE
Flat plug-in connection
FALSE
None
TRUE
TRUE
TRUE
110 kW
13 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
110 kW
FALSE
200
Other
yes
Datasheet 1742074 Circuit breakers 3-pin 200 A 690 V AC Siemens 3KD36340PE400
User & Safety Instructions 1742074 Circuit breakers 3-pin 200 A 690 V AC Siemens 3KD36340PE400
The necessary accessories are required to use the article as described.