
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
3
(W x H x D) 190 x 164 x 93.5 mm
315 A
315 A
pressure switch
190 mm
164 mm
93.5 mm
6
6
315 A
3
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
160 kW
13 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
160 kW
FALSE
315
Other
yes
Datasheet 1702662 Circuit breakers 3-pin 315 A 690 V AC Siemens 3KD40300PE100
User & Safety Instructions 1702662 Circuit breakers 3-pin 315 A 690 V AC Siemens 3KD40300PE100
The necessary accessories are required to use the article as described.