• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 3-pin 32 A 3 change-overs 690 V AC Siemens 3KD22342ME400

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
32 A
Contact type
3 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Insulation voltage 1000 V.
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life 15000
  • Electrical life: 6000
  • Power loss: 1.2 W
  • Electrical connection type: Frame terminal
  • Size of the switch disconnector: 1
  • Mounting type: Screw and DIN rail mounting 35 mm
Product type

Circuit breakers

Contact type

3 change-overs

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

3

Dim

(W x H x D) 103.3 x 119 x 69.5 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Type

pressure switch

Width

103.3 mm

Height

119 mm

Depth

69.5 mm

0

0

32 A

3

IP20

3

1

FALSE

FALSE

Frame clamp

TRUE

None

TRUE

TRUE

TRUE

15 kW

3 kA

Other

TRUE

FALSE

FALSE

TRUE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

32 A

15 kW

FALSE

32

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728261 Circuit breakers 3-pin 32 A 3 change-overs 690 V AC Siemens 3KD22342ME400

User & Safety Instructions

User & Safety Instructions 1728261 Circuit breakers 3-pin 32 A 3 change-overs 690 V AC Siemens 3KD22342ME400

Description

Switch disconnector 32 A, Size 1, 4-pole Front operating mechanism left Basic unit without handle Box terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)