• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 3-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KD46340QE100

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
630 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 8000
  • Electrical life: 1000
  • Power loss: 51 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 4
  • Mounting type: screw fastening
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

3

Dim

(W x H x D) 271 x 235 x 111.5 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Type

pressure switch

Width

271 mm

Height

235 mm

Depth

111.5 mm

8

8

630 A

3

IP00

0

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

355 kW

30 kA

Other

TRUE

FALSE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

630 A

355 kW

FALSE

630

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702904 Circuit breakers 3-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KD46340QE100

User & Safety Instructions

User & Safety Instructions 1702904 Circuit breakers 3-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KD46340QE100

Description

SITOR fuse link, with slotted blade contacts, NH1, In: 63 A, gR, Un AC: 1000 V, Un DC: 600 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)