• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 3-pin 80 A 4 change-overs 690 V AC Siemens 3KF13084LB11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
80 A
Contact type
4 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 15000
  • Electrical life: 10000
  • Mounting type: Floor mounting and snap-on mounting on DIN-rail 35 mm
  • Design of the electrical connection: frame clamp
  • Size of the switch disconnector: 1
  • Power loss: 33.9 W
Product type

Circuit breakers

Contact type

4 change-overs

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

3

Dim

(W x H x D) 167.3 x 122 x 130.5 mm

Nominal current

80 A

Nominal current - rounded value

80 A

Type

Switch disconnectors with fuses 3 KF

Width

167.3 mm

Height

122 mm

Depth

130.5 mm

Other

80 A

3

100 kA

IP20

NH000, NH00

FALSE

Frame clamp

TRUE

Other

TRUE

TRUE

37 kW

2.5 kA

TRUE

FALSE

TRUE

690 V

FALSE

FALSE

Left

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743652 Circuit breakers 3-pin 80 A 4 change-overs 690 V AC Siemens 3KF13084LB11

User & Safety Instructions

User & Safety Instructions 1743652 Circuit breakers 3-pin 80 A 4 change-overs 690 V AC Siemens 3KF13084LB11

Description

Switch disconnector with fuse 80 A, Size 1, 4-pole for LV HRC fuse Sz. 000 Front operating mechanism left Basic unit without handle Box terminal 3KF switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used. 1. Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications. 2. Simple retrofitting of functions possible thanks to an extensive range of accessories. 3. Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state. 4. Rugged technology with high short-circuit strength for high system availability. 5. Quick installation on the standard mounting rail with frame sizes up to 80 A. 6. Efficient engineering with extensive CAx data. 7. Reliable protection also for wind power plants up to 690 V + 10%. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)