
Number
Total (€ 3,039.00 / piece)
€ 3,039.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 6000
- Electrical life: 500
- Power loss: 128 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 5
- Mounting type: screw fastening
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 472 x 310 x 152.5 mm
- Nominal current
1250 A
- Nominal current - rounded value
1250 A
- Type
pressure switch
- Width
472 mm
- Height
310 mm
- Depth
152.5 mm
8
8
1250 A
4
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
710 kW
55 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1250 A
400 kW
FALSE
1250
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702910 Circuit breakers 4-pin 1250 A 8 makers, 8 breakers 690 V AC Siemens 3KD52400RE200
Datasheet 1702910 Circuit breakers 4-pin 1250 A 8 makers, 8 breakers 690 V AC Siemens 3KD52400RE200
User & Safety Instructions
User & Safety Instructions 1702910 Circuit breakers 4-pin 1250 A 8 makers, 8 breakers 690 V AC Siemens 3KD52400RE200
Description
circuit breaker 3VA1 IEC frame 160 breaking capacity class S Icu=36kA @ 415 V 3-pole, line protection TM240, ATAM, In=16A overload protection Ir=11,2A ...16A short circuit protection iI=10...20 x In busbar connection Undervoltage release (UVR) 208-230 V AC 50/60 Hz
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































