• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 16 mm² 25 A 690 V AC Conductor type = N Siemens 3LD31100TL05

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
25 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Power loss: 4.4 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Cross section

16 mm²

Number of pins

4

Dim

(W x H x D) 49 x 60 x 64 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Type

pressure switch

Conductor type

N

Width

49 mm

Height

60 mm

Depth

64 mm

8 kW

0

0

25 A

4

IP20

0

1

TRUE

FALSE

Frame clamp

TRUE

None

TRUE

TRUE

TRUE

10 kW

0.5 kA

Other

TRUE

FALSE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

25 A

FALSE

20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741509 Circuit breakers 4-pin 16 mm² 25 A 690 V AC Conductor type = N Siemens 3LD31100TL05

User & Safety Instructions

User & Safety Instructions 1741509 Circuit breakers 4-pin 16 mm² 25 A 690 V AC Conductor type = N Siemens 3LD31100TL05

Description

Coupling relays in industrial enclosure 1 change-over contact Wide voltage range 24 V to 240 V AC/DC Spring-type terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)