• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3LD9341-0A Terminal cover + door interlock 4 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Terminal cover
Operation type
Rotary actuator
Mounting type
Front panel fixed
Switch/button features
+ door interlock
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 5.25 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Terminal cover

Switch/button features

+ door interlock

Operation type

Rotary actuator

Mounting type

Front panel fixed

Print motif

EMERGENCY STOP

Number of pins

3

Connection

Clamp

Content

4 pc(s)

Type

3LD9341-0A

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2868940 Siemens 3LD9341-0A Terminal cover + door interlock 4 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2868940 Siemens 3LD9341-0A Terminal cover + door interlock 4 pc(s) Piece

Description

Terminal cover, for 3-pin, Accessories for load disconnector 3LD3 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. The Siemens 3LD main switches and emergency off switches are characterized primarily by: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4th pole. 2. Versatile and global applications possible due to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated enclosure for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting panel, DIN rail. 6. Optimum disconnection of 16 A of 250 A from the power supply by locking capability of the rotary operating mechanism.

More interesting products

(*All information is plus legal VAT)