
Number
Total (€ 3,725.00 / piece)
€ 3,725.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 6000
- Electrical life: 500
- Power loss: 228 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 5
- Mounting type: screw fastening
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 472 x 310 x 152.5 mm
- Nominal current
1600 A
- Nominal current - rounded value
1600 A
- Type
pressure switch
- Width
472 mm
- Height
310 mm
- Depth
152.5 mm
8
8
1600 A
4
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
900 kW
55 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1600 A
400 kW
FALSE
1600
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702911 Circuit breakers 4-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54400RE100
User & Safety Instructions
User & Safety Instructions 1702911 Circuit breakers 4-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54400RE100
Description
Accessory for 3KD size 1 Door-coupling rotary operating mechanism Handle, yellow/red without shaft and coupling Can be locked in OFF position Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































