• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54420RE100

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
1600 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,809.00 / piece)
€ 3,809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 6000
  • Electrical life: 500
  • Color of the actuator: gray
  • Power loss: 228 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 5
  • Mounting type: screw fastening
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 472 x 310 x 212.5 mm

Nominal current

1600 A

Nominal current - rounded value

1600 A

Type

pressure switch

Width

472 mm

Height

310 mm

Depth

212.5 mm

8

8

1600 A

4

IP00

0

1

TRUE

FALSE

Flat plug-in connection

FALSE

Long turning handle

TRUE

TRUE

TRUE

900 kW

55 kA

Grey

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

1600 A

400 kW

FALSE

1600

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1703659 Circuit breakers 4-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54420RE100

User & Safety Instructions

User & Safety Instructions 1703659 Circuit breakers 4-pin 1600 A 8 makers, 8 breakers 690 V AC Siemens 3KD54420RE100

Description

Switch disconnector 1600 A, Size 5, 4-pole Front operating mechanism left Complete unit with direct operating mechanism gray flat terminal

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)