
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
4
(W x H x D) 234 x 164 x 130.5 mm
250 A
250 A
pressure switch
234 mm
164 mm
130.5 mm
6
6
250 A
4
IP00
0
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
132 kW
13 kA
Grey
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
132 kW
FALSE
250
Other
yes
Datasheet 1750434 Circuit breakers 4-pin 250 A 690 V AC Siemens 3KD38420PE100
User & Safety Instructions 1750434 Circuit breakers 4-pin 250 A 690 V AC Siemens 3KD38420PE100
The necessary accessories are required to use the article as described.