
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
4
(W x H x D) 234 x 164 x 130.5 mm
315 A
315 A
pressure switch
234 mm
164 mm
130.5 mm
6
6
315 A
4
IP00
0
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
160 kW
13 kA
Grey
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
160 kW
FALSE
315
Other
not relevant
Datasheet 1739134 Circuit breakers 4-pin 315 A 690 V AC Siemens 3KD40420PE100
User & Safety Instructions 1739134 Circuit breakers 4-pin 315 A 690 V AC Siemens 3KD40420PE100
The necessary accessories are required to use the article as described.