• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 400 A 690 V AC Siemens 3KD42400PE100

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
400 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 10000
  • Electrical life: 1000
  • Power loss: 56 W
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 3
  • Mounting type: screw fastening
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 234 x 164 x 93.5 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Type

pressure switch

Width

234 mm

Height

164 mm

Depth

93.5 mm

6

6

400 A

4

IP00

0

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

200 kW

13 kA

Other

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

400 A

220 kW

FALSE

400

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751026 Circuit breakers 4-pin 400 A 690 V AC Siemens 3KD42400PE100

User & Safety Instructions

User & Safety Instructions 1751026 Circuit breakers 4-pin 400 A 690 V AC Siemens 3KD42400PE100

Description

Switch disconnector 630 A, Size 4, 3-pole Front operating mechanism left Basic unit without handle flat terminal

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)