
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
4
(W x H x D) 242.5 x 164 x 95 mm
400 A
400 A
pressure switch
242.5 mm
164 mm
95 mm
6
6
400 A
4
IP00
0
1
FALSE
FALSE
Flat plug-in connection
TRUE
None
TRUE
TRUE
TRUE
200 kW
13 kA
Other
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
220 kW
FALSE
400
Other
yes
Datasheet 1742111 Circuit breakers 4-pin 400 A 690 V AC Siemens 3KD42440PE100
User & Safety Instructions 1742111 Circuit breakers 4-pin 400 A 690 V AC Siemens 3KD42440PE100
The necessary accessories are required to use the article as described.