• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 63 A 4 change-overs 690 V AC Siemens 3KF14064RB11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
63 A
Contact type
4 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 15000
  • Electrical life: 10000
  • Mounting type: Floor mounting and snap-on mounting on DIN-rail 35 mm
  • Design of the electrical connection: frame clamp
  • Size of the switch disconnector: 1
  • Power loss: 27.6 W
Product type

Circuit breakers

Contact type

4 change-overs

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 203.8 x 122 x 130.5 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Type

Switch disconnectors with fuses 3 KF

Width

203.8 mm

Height

122 mm

Depth

130.5 mm

Other

63 A

4

100 kA

IP20

NH000, NH00

FALSE

Frame clamp

TRUE

Other

TRUE

TRUE

30 kW

2.5 kA

TRUE

FALSE

TRUE

690 V

FALSE

FALSE

Right

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743660 Circuit breakers 4-pin 63 A 4 change-overs 690 V AC Siemens 3KF14064RB11

User & Safety Instructions

User & Safety Instructions 1743660 Circuit breakers 4-pin 63 A 4 change-overs 690 V AC Siemens 3KF14064RB11

Description

combs 3pol for IPO terminal block 50 mm2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)