
1/2
Image similar
Circuit breakers
800 V DC
800 V DC
Black
16 mm²
2
(W x H x D) 98 x 128 x 129 mm
32 A
32 A
DC switch
98 mm
128 mm
129 mm
32 A
2
IP40
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
0.64 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
Other
yes
Datasheet 1745093 Circuit breakers Black 2-pin 16 mm² 32 A 800 V DC Siemens 3LD22308VQ110AF6
User & Safety Instructions 1745093 Circuit breakers Black 2-pin 16 mm² 32 A 800 V DC Siemens 3LD22308VQ110AF6
The necessary accessories are required to use the article as described.