
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
3
(W x H x D) 36 x 60 x 380 mm
32 A
32 A
Step Switches
36 mm
60 mm
380 mm
10 kW
0
0
32 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
12 kW
0.5 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1741560 Circuit breakers Black 3-pin 16 mm² 32 A 690 V AC Siemens 3LD32480TK51
User & Safety Instructions 1741560 Circuit breakers Black 3-pin 16 mm² 32 A 690 V AC Siemens 3LD32480TK51
The necessary accessories are required to use the article as described.