
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
3
(W x H x D) 36 x 60 x 380 mm
40 A
40 A
Step Switches
36 mm
60 mm
380 mm
12 kW
0
0
40 A
3
IP65
0
1
TRUE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
19 kW
1 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
40 A
FALSE
36
Other
yes
Datasheet 1741767 Circuit breakers Black 3-pin 16 mm² 40 A 690 V AC Siemens 3LD33400TK11
User & Safety Instructions 1741767 Circuit breakers Black 3-pin 16 mm² 40 A 690 V AC Siemens 3LD33400TK11
The necessary accessories are required to use the article as described.