
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
3
(Ø x H) 22.5 mm x 60 mm
63 A
63 A
Step Switches
36 mm
60 mm
380 mm
22.5 mm
19 kW
0
0
63 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
22 kW
1 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
yes
Datasheet 1742965 Circuit breakers Black 3-pin 16 mm² 63 A 690 V AC Siemens 3LD34400TK11
User & Safety Instructions 1742965 Circuit breakers Black 3-pin 16 mm² 63 A 690 V AC Siemens 3LD34400TK11
The necessary accessories are required to use the article as described.