• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Black 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28300TK11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
125 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: black
  • Size of the switch disconnector: 4
  • Power loss: 36 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Black

Cross section

50 mm²

Number of pins

3

Dim

(W x H x D) 71 x 83 x 97 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Type

Step Switches

Width

71 mm

Height

83 mm

Depth

97 mm

37 kW

0

0

125 A

3

IP40

0

1

TRUE

FALSE

Frame clamp

FALSE

Toggle

TRUE

TRUE

TRUE

45 kW

2 kA

Black

TRUE

FALSE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

125 A

FALSE

80

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744380 Circuit breakers Black 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28300TK11

User & Safety Instructions

User & Safety Instructions 1744380 Circuit breakers Black 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28300TK11

Description

Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 400 V AC, 50 Hz / 60 Hz 440 V, 60 Hz, 3-pole, Size S00, Spring-type terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)