
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Grey
3
(W x H x D) 190 x 164 x 130.5 mm
200 A
200 A
pressure switch
190 mm
164 mm
130.5 mm
6
6
200 A
3
IP00
0
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
110 kW
13 kA
Grey
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
110 kW
FALSE
200
Other
not relevant
Datasheet 1742070 Circuit breakers Grey 3-pin 200 A 690 V AC Siemens 3KD36320PE100
User & Safety Instructions 1742070 Circuit breakers Grey 3-pin 200 A 690 V AC Siemens 3KD36320PE100
The necessary accessories are required to use the article as described.