
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
3
(W x H x D) 146 x 188 x 149 mm
32 A
32 A
Switch
Insulant
146 mm
188 mm
149 mm
10 kW
0
0
32 A
3
IP65
0
1
FALSE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
12 kW
0.64 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1743168 Circuit breakers Insulant Black 3-pin 16 mm² 32 A 690 V AC Siemens 3LD22657UB01
User & Safety Instructions 1743168 Circuit breakers Insulant Black 3-pin 16 mm² 32 A 690 V AC Siemens 3LD22657UB01
The necessary accessories are required to use the article as described.