
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
35 mm²
3
(W x H x D) 212 x 302 x 181 mm
63 A
63 A
Switch
Insulant
212 mm
302 mm
181 mm
19 kW
0
0
63 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
22 kW
1.26 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
yes
Datasheet 1699128 Circuit breakers Insulant Black 3-pin 35 mm² 63 A 690 V AC Siemens 3LD25667UB01
User & Safety Instructions 1699128 Circuit breakers Insulant Black 3-pin 35 mm² 63 A 690 V AC Siemens 3LD25667UB01
The necessary accessories are required to use the article as described.