
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
50 mm²
3
(W x H x D) 212 x 302 x 181 mm
100 A
100 A
Switch
Black
Insulant
212 mm
302 mm
181 mm
30 kW
0
0
100 A
3
IP65
0
1
FALSE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
37 kW
2 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
100 A
FALSE
70
Other
yes
Datasheet 1699130 Circuit breakers Insulant Black 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27667UB01
User & Safety Instructions 1699130 Circuit breakers Insulant Black 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27667UB01
The necessary accessories are required to use the article as described.