
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
50 mm²
3
(W x H x D) 212 x 302 x 181 mm
125 A
125 A
Step Switches
Insulant
212 mm
302 mm
181 mm
37 kW
0
0
125 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
45 kW
2 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
FALSE
80
Other
yes
Datasheet 1744382 Circuit breakers Insulant Black 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28660TB51
User & Safety Instructions 1744382 Circuit breakers Insulant Black 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28660TB51
The necessary accessories are required to use the article as described.