
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
4
(W x H x D) 100 x 152 x 117 mm
25 A
25 A
Step Switches
Insulant
100 mm
152 mm
117 mm
8 kW
0
0
25 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
10 kW
0.64 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
FALSE
20
Other
yes
Datasheet 1743130 Circuit breakers Insulant Black 4-pin 16 mm² 25 A 690 V AC Siemens 3LD21641TC51
User & Safety Instructions 1743130 Circuit breakers Insulant Black 4-pin 16 mm² 25 A 690 V AC Siemens 3LD21641TC51
The necessary accessories are required to use the article as described.